Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $0.294 |
5000+ | $0.269 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$294.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002842
Newark Part No.64AH4415
Technical Datasheet
Inductance82µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range-
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.69ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
570mA
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.69ohm
Product Length
7.3mm
Product Height
3.4mm
Technical Docs (1)
Alternatives for MP002842
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate