Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.493 |
| 500+ | $0.442 |
| 1000+ | $0.402 |
| 5000+ | $0.368 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$197.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002855
Newark Part No.64AH4428
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range-
Power Inductor Case12mm x 12mm x 8mm
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
-
DC Resistance Max
0.043ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
-
Power Inductor Case
12mm x 12mm x 8mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002855
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability