Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002871
Newark Part No.
Re-Reel83AH2672
Cut Tape83AH2672
Product RangeMC SCDA Series
Your Part Number
Technical Datasheet
946 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 250+ | $0.330 |
| 500+ | $0.297 |
| 1000+ | $0.269 |
| 5000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002871
Newark Part No.
Re-Reel83AH2672
Cut Tape83AH2672
Product RangeMC SCDA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeMC SCDA Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width3.2mm
Product Height1.05mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MC SCDA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
700mA
Saturation Current (Isat)
600mA
Power Inductor Case
-
DC Resistance Max
0.33ohm
Product Length
3.2mm
Product Height
1.05mm
Technical Docs (1)
Alternatives for MP002871
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability