Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002878
Newark Part No.80AH9863
Product RangeMC SCDS Series
Your Part Number
Technical Datasheet
3,925 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 250+ | $0.366 |
| 500+ | $0.328 |
| 1000+ | $0.299 |
| 5000+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002878
Newark Part No.80AH9863
Product RangeMC SCDS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC SCDS Series
Power Inductor Case6.7mm x 6.7mm x 4mm
Inductor Case / Package-
DC Resistance Max0.368ohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.7mm
Product Height4mm
SVHC2-methylimidazole (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MC SCDS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
2-methylimidazole (25-Jun-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
-
Power Inductor Case
6.7mm x 6.7mm x 4mm
DC Resistance Max
0.368ohm
Product Length
6.7mm
Product Height
4mm
Technical Docs (1)
Alternatives for MP002878
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability