Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.880 |
| 25+ | $79.360 |
| 50+ | $77.400 |
| 100+ | $75.060 |
| 250+ | $72.710 |
Price for:Each
Minimum: 1
Multiple: 1
$82.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005176
Newark Part No.88AH7012
Technical Datasheet
Resistance10ohm
Product Range-
Power Rating250W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating5kVAC
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length72mm
Product Width59mm
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
250W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
-
Product Length
72mm
Product Height
25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Product Range
-
Resistance Tolerance
± 10%
Voltage Rating
5kVAC
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
59mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate