Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006796
Newark Part No.
Re-Reel62AJ8811
Cut Tape62AJ8811
Product RangeMC SMHC2511 Series
Your Part Number
Technical Datasheet
421 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 250+ | $0.267 |
| 500+ | $0.242 |
| 1000+ | $0.222 |
| 5000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006796
Newark Part No.
Re-Reel62AJ8811
Cut Tape62AJ8811
Product RangeMC SMHC2511 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Power Inductor Case7.1mm x 6.6mm x 3mm
Product RangeMC SMHC2511 Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
To Be Advised
RMS Current (Irms)
9A
Saturation Current (Isat)
18A
Product Range
MC SMHC2511 Series
DC Resistance Max
0.015ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (1)
Alternatives for MP006796
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate