Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.190 |
| 10+ | $37.810 |
Price for:Each
Minimum: 1
Multiple: 1
$42.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008348
Newark Part No.73AJ8840
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max-
Contact Current AC Max-
IP / NEMA Rating-
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeScrew Fixing Mount
Approvals / Standards-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
-
Switch Disconnector Terminal Style
Screw
Approvals / Standards
-
SVHC
No SVHC (25-Jun-2025)
Contact Voltage AC Max
-
IP / NEMA Rating
-
Switch Disconnector Mountng Type
Screw Fixing Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
