Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011184
Newark Part No.64AK6194
Your Part Number
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $48.10 |
| 25+ | $44.07 |
| 50+ | $40.94 |
| 100+ | $39.60 |
| 250+ | $38.26 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$48.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011184
Newark Part No.64AK6194
Technical Datasheet
Cable Shielding-
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Pairs4 Pair
Jacket ColorBlue, Brown, Green, Orange, White
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating30V
Jacket MaterialHDPE
Conductor MaterialCopper
External Diameter0.95mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
-
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
HDPE
External Diameter
0.95mm
SVHC
No SVHC (21-Jan-2025)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Jacket Color
Blue, Brown, Green, Orange, White
Voltage Rating
30V
Conductor Material
Copper
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate