Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $31.190 |
25+ | $28.790 |
50+ | $28.790 |
100+ | $28.790 |
250+ | $28.790 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$31.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011186
Newark Part No.64AK6196
Technical Datasheet
Cable Shielding-
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Jacket ColorBlack, White
No. of Max Strands x Strand Size41 x 0.16mm
Conductor MaterialCopper
Jacket MaterialTPE
External Diameter2mm
Voltage Rating600V
Product Range-
Technical Specifications
Cable Shielding
-
Wire Gauge
18AWG
Reel Length (Imperial)
50ft
Jacket Color
Black, White
Conductor Material
Copper
External Diameter
2mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
15.2m
No. of Max Strands x Strand Size
41 x 0.16mm
Jacket Material
TPE
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate