Print Page
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.110 |
100+ | $4.680 |
250+ | $4.320 |
500+ | $4.320 |
1000+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015330
Newark Part No.20AM2127
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
18mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
13mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate