Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 100+ | $6.080 |
| 250+ | $5.570 |
| 500+ | $5.170 |
| 1000+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015337
Newark Part No.20AM2134
Technical Datasheet
Thread Size3/8" NPT
Cable Diameter Min6mm
Cable Diameter Max8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
3/8" NPT
Cable Diameter Max
8mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
