Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.420 |
| 25+ | $22.420 |
| 50+ | $20.430 |
| 100+ | $18.990 |
| 250+ | $17.800 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$24.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRP-P-105
Newark Part No.07WX0908
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPU
Jacket ColorPink
Wire Gauge38AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)131.2ft
Reel Length (Metric)40m
Operating Temperature Max120°C
Conductor Area CSA-
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter0.15mm
Approval Specification-
Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RRP-P-105 is a 38m solderable enameled Copper Wire of 0.15mm diameter, 38SWG with pink colour coated in self-fluxing polyurethane jacket (conforming to BS4520 grade 2), 1500V rated voltage.
- 38 SWG
- 82mA Rated current
- +400 to +480°C Soldering temperature
- 0.967Ω/m Typical resistance
- Pack of four38m Reels
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 4.
Technical Specifications
Cable & Wire Type
-
Jacket Color
Pink
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
40m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (17-Jan-2023)
Jacket Material
PU
Wire Gauge
38AWG
Reel Length (Imperial)
131.2ft
Operating Temperature Max
120°C
Voltage Rating
1.5kV
External Diameter
0.15mm
Product Range
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (1)
Alternatives for MPRRP-P-105
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
