Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRP-T-104 PK2
Newark Part No.94M8761
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $15.900 |
10+ | $13.770 |
25+ | $12.420 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$15.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRP-T-104 PK2
Newark Part No.94M8761
Technical Datasheet
Jacket Material-
Jacket Color-
Wire Gauge33AWG
Conductor Area CSA0.05mm²
Reel Length (Imperial)62ft
Reel Length (Metric)19m
Operating Temperature Max120°C
No. of Max Strands x Strand SizeSolid
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter0.25mm
Approval SpecificationBS 4109
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Soft Tinned Copper Pencil Wire, 0.25mm DIA, 20m Spool Length, Bright Tin Finished
- CPR: Not Yet Qualified
- Suitable for discrete wiring, shorting links and PCB track repairs
- Conforms to BS4109
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Jacket Material
-
Wire Gauge
33AWG
Reel Length (Imperial)
62ft
Operating Temperature Max
120°C
Voltage Rating
1.5kV
External Diameter
0.25mm
Product Range
-
Jacket Color
-
Conductor Area CSA
0.05mm²
Reel Length (Metric)
19m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
BS 4109
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate