Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6491B-4.0MMBLK
Newark Part No.45AJ6911
Product RangePro Power 6491B / H07Z-R
Your Part Number
254 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.500 |
| 25+ | $3.380 |
| 50+ | $3.140 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6491B-4.0MMBLK
Newark Part No.45AJ6911
Product RangePro Power 6491B / H07Z-R
Technical Datasheet
Jacket MaterialLSZH
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)-
Reel Length (Metric)-
Operating Temperature Max90°C
Conductor Area CSA4mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter4.7mm
Approval SpecificationBS EN 50525-3-41
Product RangePro Power 6491B / H07Z-R
SVHCTo Be Advised
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
-
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
4.7mm
Product Range
Pro Power 6491B / H07Z-R
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
-
Conductor Area CSA
4mm²
Conductor Material
Copper
Approval Specification
BS EN 50525-3-41
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
