Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001300
Newark Part No.79Y4702
Technical Datasheet
Jacket MaterialPVC
Jacket ColorYellow
Wire Gauge12AWG
Conductor Area CSA4mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Operating Temperature Max105°C
No. of Max Strands x Strand Size56 x 0.3mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.35mm
Approval SpecificationBS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Imperial)
3.3ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.35mm
Product Range
-
Jacket Color
Yellow
Conductor Area CSA
4mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
56 x 0.3mm
Conductor Material
Copper
Approval Specification
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate