Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002254
Newark Part No.70AC8988
Product RangeMP Spiral Wraps
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $122.550 |
| 10+ | $116.770 |
| 25+ | $107.150 |
Price for:Spool of 100
Minimum: 5
Multiple: 1
$612.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002254
Newark Part No.70AC8988
Product RangeMP Spiral Wraps
Technical Datasheet
External Diameter - Imperial0.375"
External Diameter - Metric9.525mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial-
Bundle Dia Min - Metric-
Bundle Dia Max - Metric-
Product RangeMP Spiral Wraps
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Diameter - Imperial
0.375"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
MP Spiral Wraps
External Diameter - Metric
9.525mm
Wrap Color
Black
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
-
Bundle Dia Max - Metric
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
