Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPTVE2-12
Newark Part No.97K7880
Product RangePTVE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 50+ | $9.930 |
| 100+ | $9.180 |
| 250+ | $8.540 |
| 500+ | $7.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPTVE2-12
Newark Part No.97K7880
Product RangePTVE
Technical Datasheet
Product RangePTVE
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Pin Diameter1.9mm
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length23.5mm
Overall Length23.5mm
Pin Length12mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
PTVE
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Colour
Blue
Terminal Material
Copper
Overall Length
23.5mm
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.9mm
Insulator Material
Vinyl
Overall Length
23.5mm
Pin Length
12mm
Alternatives for PTVE2-12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
