Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP42C
Newark Part No.34X3400
Product RangeMulticomp Pro PNP Transistors
Your Part Number
67 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
| 10+ | $0.583 |
| 50+ | $0.436 |
| 100+ | $0.380 |
| 500+ | $0.360 |
| 1000+ | $0.304 |
| 5000+ | $0.277 |
| 10000+ | $0.263 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP42C
Newark Part No.34X3400
Product RangeMulticomp Pro PNP Transistors
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current6A
DC Collector Current6A
Power Dissipation65W
Power Dissipation Pd65W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE15hFE
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro PNP Transistors
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
6A
Power Dissipation Pd
65W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
Multicomp Pro PNP Transistors
MSL
-
Collector Emitter Voltage Max
100V
Continuous Collector Current
6A
Power Dissipation
65W
Transistor Case Style
TO-220
DC Current Gain hFE
15hFE
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP42C
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
