Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC0805B182K101A2.54MM
Newark Part No.46P6258
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC0805B182K101A2.54MM
Newark Part No.46P6258
Technical Datasheet
Capacitance1800pF
Voltage(DC)100V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing2.54mm
Dielectric CharacteristicX7R
Capacitor Case / PackageRadial Leaded
Product Range-
Product Diameter-
Qualification-
Product Length4.2mm
Product Width3.8mm
Product Height3.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
1800pF
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Length
4.2mm
Product Height
3.8mm
Operating Temperature Max
125°C
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Range
-
Qualification
-
Product Width
3.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate