Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.180 |
| 10+ | $19.180 |
Price for:Each
Minimum: 1
Multiple: 1
$19.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19676
Newark Part No.70K8559
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25.5mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM80CFM
Noise Rating48dBA
Power Rating19W
Rated Speed2150rpm
Power Connection TypeTerminals
Current Rating90mA
IP Rating-
Air Flow - m3/min2.27m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC19676
8 Products Found
Product Overview
The MC19676 is an AC Axial Fan with reliable shaded-pole motor construction. The AC fan features impedance motor protection and ±15% on rated power and current tolerance. The noise level of fan is measured in a semi-anechoic chamber with background noise level below 15dB (A). The fan is running in free air with the microphone at a distance of one meter from the fan intake. The air performance of fan is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage.
- Counter-clockwise direction of rotation
- Precision ball bearing system
- Automatic restart capability protection
- Polarity protection
- Die-cast aluminium frame
- UL94V-0 Thermoplastic PBT impeller
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
119mm
Bearing Type
Precision Ball Bearing
Noise Rating
48dBA
Rated Speed
2150rpm
Current Rating
90mA
Air Flow - m3/min
2.27m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25.5mm
Air Flow - CFM
80CFM
Power Rating
19W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate