Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.410 |
| 10+ | $30.170 |
Price for:Each
Minimum: 1
Multiple: 1
$31.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCDP201AT/2122HBL.GN
Newark Part No.93T1510
Product RangeSlimline
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM78CFM
Noise Rating46dBA
Power Rating-
Rated Speed2150rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min2.217m³/min
Product RangeSlimline
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Slim line axial flow fan with die-cast aluminium frame
- Rated speed is 2150/2500RPM
- Counter clockwise direction of rotation viewed from front of fan blade
- Thermoplastic impeller
- Impedance protected motor protection
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Precision Ball Bearing
Noise Rating
46dBA
Rated Speed
2150rpm
Current Rating
90mA
IP Rating
-
Product Range
Slimline
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
78CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.217m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCDP201AT/2122HBL.GN
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

