Print Page
1,136 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.210 |
| 10+ | $34.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSF23080AT/2082HBL.GN
Newark Part No.93T1866
Product RangeSlimline
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM22CFM
Noise Rating34.5dBA
Power Rating-
Rated Speed2450rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min0.62m³/min
Product RangeSlimline
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34.5dBA
Rated Speed
2450rpm
Current Rating
70mA
IP Rating
-
Product Range
Slimline
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
22CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.62m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for SF23080AT/2082HBL.GN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

