Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.210 |
| 10+ | $34.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSF23092A/2092HBL.GN
Newark Part No.92K8718
Product RangeSlimline
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM37CFM
Noise Rating40dBA
Power Rating-
Rated Speed2350rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min1.05m³/min
Product RangeSlimline
SVHCNo SVHC (27-Jun-2024)
Product Overview
An axial fan powered by a reliable, shaded pole motor. The injection moulded, non-flammable black thermoplastic impeller is housed within a die cast aluminium frame, which is painted black to resist moisture and corrosion.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
2350rpm
Current Rating
70mA
IP Rating
-
Product Range
Slimline
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
37CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.05m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for SF23092A/2092HBL.GN
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

