Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1410478C
Newark Part No.93K2288
Product Range1400 Series
Technical Datasheet
155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 5+ | $5.290 |
| 10+ | $5.240 |
| 25+ | $5.190 |
| 50+ | $5.090 |
| 100+ | $4.900 |
| 250+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1410478C
Newark Part No.93K2288
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.8A
Saturation Current (Isat)7.8A
DC Resistance Max0.04ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7.8A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
7.8A
DC Resistance Max
0.04ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1410478C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability