Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1415440C
Newark Part No.93K2295
Product Range1400 Series
Your Part Number
Technical Datasheet
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.04 |
| 10+ | $3.99 |
| 25+ | $3.95 |
| 50+ | $3.90 |
| 100+ | $3.85 |
| 250+ | $3.79 |
| 500+ | $3.74 |
| 1000+ | $3.71 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1415440C
Newark Part No.93K2295
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)4A
Saturation Current (Isat)4A
DC Resistance Max0.069ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4A
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
4A
DC Resistance Max
0.069ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability