Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1433507C
Newark Part No.61K4895
Product Range1400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $3.25 |
| 50+ | $3.19 |
| 100+ | $3.06 |
| 250+ | $2.90 |
| 500+ | $2.74 |
| 1000+ | $2.63 |
Price for:Each
Minimum: 25
Multiple: 25
$81.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1433507C
Newark Part No.61K4895
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance3.3mH
Inductor Construction-
RMS Current (Irms)700mA
Saturation Current (Isat)700mA
DC Resistance Max1.428ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
1400 Series
Inductor Construction
-
Saturation Current (Isat)
700mA
Inductance Tolerance
± 10%
Inductance
3.3mH
RMS Current (Irms)
700mA
DC Resistance Max
1.428ohm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate