Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No15104C
Newark Part No.50AJ6458
Product Range1500 Series
Your Part Number
Technical Datasheet
148 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.60 |
| 10+ | $2.55 |
| 25+ | $2.53 |
| 50+ | $2.29 |
| 100+ | $2.20 |
| 250+ | $2.17 |
| 500+ | $2.12 |
| 1000+ | $2.07 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No15104C
Newark Part No.50AJ6458
Product Range1500 Series
Technical Datasheet
Product Range1500 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.62A
Saturation Current (Isat)2.62A
DC Resistance Max0.11ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1500 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.62A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
2.62A
DC Resistance Max
0.11ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability