Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R686C
Newark Part No.43AC4115
Product Range2200R Series
Technical Datasheet
186 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.200 |
10+ | $1.190 |
25+ | $1.180 |
50+ | $1.170 |
100+ | $1.120 |
250+ | $1.060 |
500+ | $1.010 |
1000+ | $0.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R686C
Newark Part No.43AC4115
Product Range2200R Series
Technical Datasheet
Product Range2200R Series
Inductance68mH
Inductor ConstructionUnshielded
RMS Current (Irms)18mA
Saturation Current (Isat)-
DC Resistance Max242ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
2200R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
68mH
RMS Current (Irms)
18mA
DC Resistance Max
242ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability