Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1269AS-H-100N=P2
Newark Part No.92AH6560
Product RangeDFE252010C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.287 |
10+ | $0.238 |
25+ | $0.225 |
50+ | $0.211 |
100+ | $0.199 |
250+ | $0.188 |
500+ | $0.177 |
1000+ | $0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1269AS-H-100N=P2
Newark Part No.92AH6560
Product RangeDFE252010C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeDFE252010C Series
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max0.689ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
DFE252010C Series
DC Resistance Max
0.689ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
1A
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability