Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM18BD421SN1D
Newark Part No.73M9085
Product RangeEMIFIL BLM18BD Series
Technical Datasheet
Packaging Options
4,082 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.066 |
25+ | $0.052 |
50+ | $0.050 |
100+ | $0.047 |
250+ | $0.041 |
500+ | $0.036 |
1000+ | $0.033 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18BD421SN1D
Newark Part No.73M9085
Product RangeEMIFIL BLM18BD Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance420ohm
DC Current Rating200mA
Product RangeEMIFIL BLM18BD Series
DC Resistance Max0.55ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
200mA
DC Resistance Max
0.55ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
420ohm
Product Range
EMIFIL BLM18BD Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability