Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE201612E-R68M=P2
Newark Part No.33AC0623
Product RangeDFE201612E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.287 |
10+ | $0.245 |
25+ | $0.244 |
50+ | $0.226 |
100+ | $0.208 |
250+ | $0.207 |
500+ | $0.193 |
1000+ | $0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612E-R68M=P2
Newark Part No.33AC0623
Product RangeDFE201612E Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Power Inductor Case0806 [2016 Metric]
Product RangeDFE201612E Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
0806 [2016 Metric]
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
4.1A
Product Range
DFE201612E Series
DC Resistance Max
0.033ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability