Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252007F-2R2M=P2
Newark Part No.57AC6621
Product RangeDFE252007F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.669 |
10+ | $0.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252007F-2R2M=P2
Newark Part No.57AC6621
Product RangeDFE252007F Series
Technical Datasheet
Inductance2.2µH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.4A
Product RangeDFE252007F Series
Inductor Case Style2.5mm x 2mm x 0.7mm
Inductor Case / Package-
DC Resistance Max0.182ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialIron
Product Width2mm
Product Height0.7mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Product Range
DFE252007F Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
0.7mm
Inductor Construction
Shielded
DC Current Rating
1.4A
Inductor Case Style
2.5mm x 2mm x 0.7mm
DC Resistance Max
0.182ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability