Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252010F-1R5M=P2
Newark Part No.57AC6635
Product RangeDFE252010F Series
Technical Datasheet
2,145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.248 |
10+ | $0.197 |
25+ | $0.195 |
50+ | $0.194 |
100+ | $0.192 |
250+ | $0.182 |
500+ | $0.172 |
1000+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252010F-1R5M=P2
Newark Part No.57AC6635
Product RangeDFE252010F Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating2.5A
Saturation Current (Isat)3.4A
Product RangeDFE252010F Series
Inductor Case Style2.5mm x 2mm x 1mm
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1mm
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
DC Current Rating
2.5A
Product Range
DFE252010F Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
3.4A
Inductor Case Style
2.5mm x 2mm x 1mm
DC Resistance Max
0.072ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability