Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252012F-4R7M=P2
Newark Part No.57AC6651
Product RangeDFE252012F Series
Technical Datasheet
Packaging Options
4,268 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.287 |
10+ | $0.235 |
25+ | $0.226 |
50+ | $0.217 |
100+ | $0.208 |
250+ | $0.198 |
500+ | $0.188 |
1000+ | $0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012F-4R7M=P2
Newark Part No.57AC6651
Product RangeDFE252012F Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
Saturation Current (Isat)2.1A
DC Current Rating1.5A
Inductor Case Style2.5mm x 2mm x 1.2mm
Product RangeDFE252012F Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.1A
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
1.5A
Product Range
DFE252012F Series
DC Resistance Max
0.19ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability