Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE322512F-6R8M=P2
Newark Part No.57AC6670
Product RangeDFE322512F Series
Technical Datasheet
4,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.505 |
10+ | $0.420 |
25+ | $0.397 |
50+ | $0.375 |
100+ | $0.352 |
250+ | $0.333 |
500+ | $0.314 |
1000+ | $0.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322512F-6R8M=P2
Newark Part No.57AC6670
Product RangeDFE322512F Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
Saturation Current (Isat)2A
DC Current Rating1.2A
Inductor Case Style3.2mm x 2.5mm x 1.2mm
Product RangeDFE322512F Series
Inductor Case / Package-
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialIron
Product Width2.5mm
Product Height1.2mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
2A
Inductor Case Style
3.2mm x 2.5mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1.2mm
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
1.2A
Product Range
DFE322512F Series
DC Resistance Max
0.22ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability