Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE32CAHR68MR0L
Newark Part No.54AK5646
Product RangeDFE32CAH_R0 Series
Your Part Number
1,734 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.950 |
| 25+ | $0.901 |
| 50+ | $0.853 |
| 100+ | $0.805 |
| 250+ | $0.795 |
| 500+ | $0.785 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE32CAHR68MR0L
Newark Part No.54AK5646
Product RangeDFE32CAH_R0 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeDFE32CAH_R0 Series
Inductor Case / Package1210 [3225 Metric]
Power Inductor Case1210 [3225 Metric]
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
DFE32CAH_R0 Series
Power Inductor Case
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5A
Saturation Current (Isat)
7A
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
0.017ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
