Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFCUL0530-R47M=P3
Newark Part No.57AC6762
Product RangeFCUL0530 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $4.860 |
10+ | $3.610 |
25+ | $3.320 |
50+ | $2.740 |
100+ | $2.160 |
250+ | $2.050 |
500+ | $2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL0530-R47M=P3
Newark Part No.57AC6762
Product RangeFCUL0530 Series
Technical Datasheet
Inductance470nH
Self Resonant Frequency-
Inductor Construction-
DC Current Rating16A
Inductor Case Style5.8mm x 5.7mm x 3mm
Product RangeFCUL0530 Series
DC Resistance Max0.00305ohm
Inductance Tolerance± 20%
Product Length6.3mm
Core MaterialMetal Composition
Product Width5.7mm
Product Height3mm
Technical Specifications
Inductance
470nH
Inductor Construction
-
Inductor Case Style
5.8mm x 5.7mm x 3mm
DC Resistance Max
0.00305ohm
Product Length
6.3mm
Product Width
5.7mm
SVHC
No SVHC (25-Jun-2025)
Self Resonant Frequency
-
DC Current Rating
16A
Product Range
FCUL0530 Series
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability