SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK1317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.460
25+
$1.430
50+
$1.400
Min: 1 / Mult: 1
22µH
3.4A
Shielded
-
5A
SRP5050FA Series
6mm x 5.7mm x 4.8mm
-
0.09965ohm
± 20%
6mm
-
5.7mm
4.8mm
25AK1315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.460
Min: 1 / Mult: 1
10µH
5A
Shielded
-
6.5A
SRP5050FA Series
6mm x 5.7mm x 4.8mm
-
0.043ohm
± 20%
6mm
-
5.7mm
4.8mm
62AJ8004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.290
25+
$1.220
50+
$1.170
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
10µH
5A
Shielded
-
5.4A
ASPI-5050LR Series
6mm x 5.7mm x 4.8mm
-
0.043ohm
± 20%
6mm
-
5.7mm
4.8mm
45AJ0680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.700
10+
$1.450
25+
$1.380
50+
$1.310
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
5A
Shielded
-
5.4A
ASPIAIG-QLR5050 Series
6mm x 5.7mm x 4.8mm
-
0.043ohm
± 20%
6mm
-
5.7mm
4.8mm
45AJ0696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
9.7A
Shielded
-
9A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
-
0.0145ohm
± 20%
6mm
-
5.7mm
2.9mm
45AJ0695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
12.2A
Shielded
-
14.3A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
-
0.0076ohm
± 20%
6mm
-
5.7mm
2.9mm
45AJ0697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3µH
8.1A
Shielded
-
8.7A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
-
0.0231ohm
± 20%
6mm
-
5.7mm
2.9mm
45AJ0698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
Min: 5 / Mult: 5
4.7µH
5.9A
Shielded
-
7A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
-
0.0363ohm
± 20%
6mm
-
5.7mm
2.9mm
27AM4901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.060
25+
$1.760
50+
$1.710
100+
$1.640
More Pricing...
Min: 5 / Mult: 5
105nH
77A
Shielded
-
125A
TLVR1105T Series
-
-
125µohm
± 15%
11.7mm
-
5.7mm
11mm
23AM1288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.870
10+
$4.580
25+
$4.330
50+
$3.990
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
200nH
78A
Shielded
-
76A
WE-HCMD Series
-
-
370µohm
± 15%
11.7mm
-
5.7mm
11mm
23AM1285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.870
10+
$4.580
25+
$4.330
50+
$3.990
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
120nH
78A
Shielded
-
122A
WE-HCMD Series
-
-
370µohm
± 15%
11.7mm
-
5.7mm
11mm
23AM1284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.870
10+
$4.580
25+
$4.330
50+
$3.990
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
105nH
78A
Shielded
-
142A
WE-HCMD Series
-
-
370µohm
± 15%
11.7mm
-
5.7mm
11mm
27AM4903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.080
25+
$1.940
50+
$1.800
100+
$1.650
More Pricing...
Min: 5 / Mult: 5
150nH
77A
Shielded
-
84A
TLVR1105T Series
-
-
125µohm
± 15%
11.7mm
-
5.7mm
11mm
27AM4902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.060
25+
$1.760
50+
$1.710
100+
$1.640
More Pricing...
Min: 5 / Mult: 5
120nH
77A
Shielded
-
102A
TLVR1105T Series
-
-
125µohm
± 15%
11.7mm
-
5.7mm
11mm
23AM1287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.870
10+
$4.580
25+
$4.330
50+
$3.990
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
180nH
78A
Shielded
-
82A
WE-HCMD Series
-
-
370µohm
± 15%
11.7mm
-
5.7mm
11mm
23AM1283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.870
10+
$4.580
25+
$4.330
50+
$3.990
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
70nH
78A
Shielded
-
190A
WE-HCMD Series
-
-
370µohm
± 15%
11.7mm
-
5.7mm
11mm
27AM4905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.060
25+
$1.760
50+
$1.710
100+
$1.640
More Pricing...
Min: 5 / Mult: 5
80nH
77A
Shielded
-
150A
TLVR1105T Series
-
-
125µohm
± 15%
11.7mm
-
5.7mm
11mm
23AM1286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.870
10+
$4.580
25+
$4.330
50+
$3.990
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
150nH
78A
Shielded
-
99A
WE-HCMD Series
-
-
370µohm
± 15%
11.7mm
-
5.7mm
11mm
27AM4904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.080
25+
$1.770
50+
$1.720
100+
$1.650
More Pricing...
Min: 5 / Mult: 5
70nH
77A
Shielded
-
160A
TLVR1105T Series
-
-
125µohm
± 15%
11.7mm
-
5.7mm
11mm
25AK1316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.460
25+
$1.390
Min: 1 / Mult: 1
15µH
4A
Shielded
-
5.5A
SRP5050FA Series
6mm x 5.7mm x 4.8mm
-
0.066ohm
± 20%
6mm
-
5.7mm
4.8mm
57AC6762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.860
10+
$3.610
25+
$3.320
50+
$2.740
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
470nH
-
-
16A
-
FCUL0530 Series
-
5.8mm x 5.7mm x 3mm
0.00305ohm
± 20%
6.3mm
Metal Composition
5.7mm
3mm
57AC6761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.840
25+
$1.770
50+
$1.720
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
360nH
-
-
18A
-
FCUL0530 Series
-
5.8mm x 5.7mm x 3mm
0.002568ohm
± 20%
6.3mm
Metal Composition
5.7mm
3mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK