Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443001111070
Newark Part No.23AM1283
Product RangeWE-HCMD Series
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.870 |
10+ | $4.580 |
25+ | $4.330 |
50+ | $3.990 |
100+ | $3.640 |
250+ | $3.200 |
500+ | $2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443001111070
Newark Part No.23AM1283
Product RangeWE-HCMD Series
Inductance70nH
RMS Current (Irms)78A
Inductor ConstructionShielded
Saturation Current (Isat)190A
Product RangeWE-HCMD Series
Inductor Case / Package-
DC Resistance Max370µohm
Inductance Tolerance± 15%
Product Length11.7mm
Product Width5.7mm
Product Height11mm
Technical Specifications
Inductance
70nH
Inductor Construction
Shielded
Product Range
WE-HCMD Series
DC Resistance Max
370µohm
Product Length
11.7mm
Product Height
11mm
RMS Current (Irms)
78A
Saturation Current (Isat)
190A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability