70nH SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH8507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$2.950
25+
$2.860
50+
$2.780
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
70nH
37A
Shielded
125A
WE-HCM Series
10mm x 12mm x 6mm
-
125µohm
± 15%
10mm
12mm
6mm
25AJ3263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.620
25+
$2.520
50+
$2.420
100+
$2.230
More Pricing...
Min: 5 / Mult: 5
70nH
29A
Shielded
17A
WE-HCM Series
4.1mm x 3.1mm x 3.5mm
-
380µohm
± 20%
4.1mm
3.1mm
3.5mm
31AJ0153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.610
25+
$1.540
50+
$1.460
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
70nH
70A
Unshielded
93A
VLBU Series
10.2mm x 4.6mm x 6mm
-
253µohm
± 20%
10.2mm
4.6mm
6mm
31AJ0157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$1.920
25+
$1.820
50+
$1.730
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
70nH
75A
Unshielded
150A
VLBU Series
9.6mm x 6.4mm x 10mm
-
138µohm
± 20%
9.6mm
6.4mm
10mm
13AM6436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.030
25+
$1.590
50+
$1.520
100+
$1.430
Min: 1 / Mult: 1
70nH
71A
Shielded
134A
PAL6374.XXXHLT Series
-
-
135µohm
± 15%
10mm
5mm
12mm
08AM1787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.000
25+
$1.860
50+
$1.660
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
70nH
76A
Shielded
134A
AVR-1Z070711S Series
-
-
145µohm
± 10%
6.7mm
6.6mm
10.7mm
08AM1801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$1.820
25+
$1.690
50+
$1.540
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
70nH
70A
Shielded
100A
AVR-1Z100506S Series
-
-
230µohm
± 15%
10mm
4.8mm
6mm
16AM6885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.310
25+
$1.260
50+
$1.190
100+
$1.110
More Pricing...
Min: 5 / Mult: 5
70nH
70A
Shielded
141A
PGL6395.XXXHLT Series
-
-
230µohm
± 15%
10.2mm
4.6mm
10mm
08AM1809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.950
25+
$1.820
50+
$1.620
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
70nH
83A
Shielded
160A
AVR-1Z100612S Series
-
-
125µohm
± 15%
9.8mm
5.8mm
11.9mm
62AK4242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.810
25+
$1.730
50+
$1.630
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
70nH
70A
Unshielded
110A
VLBU Series
-
-
170µohm
± 15%
6.5mm
6.5mm
10mm
23AM1279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.990
25+
$2.890
50+
$2.790
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
70nH
78A
Shielded
166A
WE-HCMD Series
-
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
83AK6242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.490
10+
$2.810
25+
$2.760
50+
$2.490
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
70nH
70A
Wirewound
123A
VLBUC Series
-
-
135µohm
± 20%
9.6mm
6.4mm
12mm
08AM1798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.000
25+
$1.860
50+
$1.660
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
70nH
84A
Shielded
145A
AVR-1Z090610S Series
-
-
120µohm
± 10%
9.4mm
6.2mm
10.1mm
47AK6083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
10+
$0.325
25+
$0.325
50+
$0.325
100+
$0.325
More Pricing...
Min: 1 / Mult: 1
70nH
53A
Unshielded
60A
PG2292.XXXHLT Series
6.1mm x 6mm x 7mm
-
90µohm
± 20%
6.1mm
6mm
7mm
22AM2414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$1.950
25+
$1.810
50+
$1.680
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
70nH
70A
Unshielded
110A
VLBU Series
-
-
187µohm
± 15%
6.5mm
6.5mm
10mm
23AM1283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
10+
$3.120
25+
$2.990
50+
$2.850
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
70nH
78A
Shielded
190A
WE-HCMD Series
-
-
370µohm
± 15%
11.7mm
5.7mm
11mm
13AM6435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$1.830
25+
$1.430
50+
$1.360
100+
$1.290
Min: 1 / Mult: 1
70nH
77A
Shielded
134A
PAL6374.XXXAHLT Series
-
-
135µohm
± 15%
10mm
5mm
12mm
25AM7127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.510
25+
$2.360
50+
$2.200
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
70nH
34A
Shielded
41A
HPL Series
-
2020 [5050 Metric]
880µohm
± 20%
5mm
5mm
2.8mm
27AM4899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.310
25+
$2.230
50+
$2.100
100+
$1.980
More Pricing...
Min: 5 / Mult: 5
70nH
75A
Shielded
127A
TLVR1005T Series
-
-
125µohm
± 10%
9.7mm
4.7mm
11.7mm
27AM4904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.270
25+
$1.960
50+
$1.900
100+
$1.840
More Pricing...
Min: 5 / Mult: 5
70nH
77A
Shielded
160A
TLVR1105T Series
-
-
125µohm
± 15%
11.7mm
5.7mm
11mm
07AM7239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$1.820
25+
$1.690
50+
$1.540
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
70nH
63A
Shielded
92A
AVR-1F070608S Series
-
-
200µohm
± 20%
7.2mm
6.5mm
8.2mm
31AJ0154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.920
25+
$1.790
50+
$1.600
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
70nH
70A
Unshielded
104A
VLBU Series
10.2mm x 4.6mm x 6mm
-
253µohm
± 20%
10.2mm
4.6mm
6mm
70AK3230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.760
10+
$3.020
25+
$2.980
50+
$2.680
100+
$2.400
More Pricing...
Min: 1 / Mult: 1
70nH
70A
Unshielded
155A
VLBUC Series
-
-
125µohm
± 20%
12mm
6mm
12mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK