Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H4R7BB01D
Newark Part No.62AK5371
Product RangeGCQ Series
Technical Datasheet
7,710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.113 |
25+ | $0.096 |
50+ | $0.080 |
100+ | $0.063 |
250+ | $0.062 |
500+ | $0.060 |
1000+ | $0.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H4R7BB01D
Newark Part No.62AK5371
Product RangeGCQ Series
Technical Datasheet
Capacitance4.7pF
Product RangeGCQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7pF
Capacitance Tolerance
± 0.1pF
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
GCQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GCQ1555C1H4R7BB01D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability