Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H6R8WB01D
Newark Part No.62AK5378
Product RangeGCQ Series
Technical Datasheet
8,960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.208 |
| 25+ | $0.193 |
| 50+ | $0.178 |
| 100+ | $0.164 |
| 250+ | $0.149 |
| 500+ | $0.133 |
| 1000+ | $0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCQ1555C1H6R8WB01D
Newark Part No.62AK5378
Product RangeGCQ Series
Technical Datasheet
Capacitance6.8pF
Product RangeGCQ Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8pF
Capacitance Tolerance
± 0.05pF
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
GCQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability