Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGJM1555C1HR30BB01D
Newark Part No.66AH5894
Product RangeGJM Series
Technical Datasheet
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10000+ | $0.017 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1HR30BB01D
Newark Part No.66AH5894
Product RangeGJM Series
Technical Datasheet
Capacitance0.3pF
Product RangeGJM Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor TerminalsWraparound
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.3pF
Capacitance Tolerance
± 0.1pF
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Product Range
GJM Series
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for GJM1555C1HR30BB01D
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability