Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $0.424 |
10+ | $0.351 |
25+ | $0.308 |
50+ | $0.300 |
100+ | $0.291 |
250+ | $0.257 |
500+ | $0.247 |
1000+ | $0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPH100MGRL
Newark Part No.85AK6092
Product RangeLQH2HPH_GR
Inductance10µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeLQH2HPH_GR
Inductor Case / Package-
DC Resistance Max0.56ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.9mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LQH2HPH_GR
DC Resistance Max
0.56ohm
Product Length
2.5mm
Product Height
0.9mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability