SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75X1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.640
25+
$1.600
50+
$1.560
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
100µH
700mA
Semishielded
820mA
WE-LQS Series
5mm x 5mm x 4mm
-
0.56ohm
± 20%
5mm
5mm
4mm
08P2778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.450
25+
$2.390
50+
$2.310
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
470µH
1.4A
Shielded
1.5A
WE-PD Series
12mm x 12mm x 10mm
-
0.56ohm
± 20%
12mm
12mm
10mm
67W0382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.560
25+
$0.519
50+
$0.477
100+
$0.435
250+
$0.414
More Pricing...
Min: 10 / Mult: 10
100µH
700mA
Shielded
750mA
TYS5040 Series
5mm x 5mm x 4mm
-
0.56ohm
± 20%
5mm
5mm
4mm
69W1959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.350
10+
$4.210
25+
$4.090
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
1A
Unshielded
1.7A
DO5022P Series
18.03mm x 15.24mm x 7.11mm
-
0.56ohm
± 20%
18.03mm
15.24mm
7.11mm
01AM1576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.966
10+
$0.769
25+
$0.759
50+
$0.681
100+
$0.602
Min: 1 / Mult: 1
47µH
-
Unshielded
800mA
3627 Series
-
-
0.56ohm
± 10%
5.7mm
5mm
4.7mm
20AM2514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.883
25+
$0.870
50+
$0.792
100+
$0.714
More Pricing...
Min: 1 / Mult: 1
270µH
1.6A
Shielded
1.6A
IFDC-5050HZ Series
-
-
0.56ohm
± 20%
12.3mm
12.3mm
8mm
01AM1518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.831
10+
$0.656
25+
$0.610
50+
$0.564
100+
$0.519
Min: 1 / Mult: 1
10µH
-
Unshielded
400mA
3627 Series
-
-
0.56ohm
± 10%
4.5mm
3.2mm
2.6mm
01AM1553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.831
10+
$0.656
25+
$0.610
50+
$0.564
100+
$0.519
Min: 1 / Mult: 1
8.2µH
-
Unshielded
450mA
3627 Series
-
-
0.56ohm
± 10%
4.5mm
3.2mm
2.6mm
32AK6207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.165
10+
$0.165
25+
$0.165
50+
$0.165
100+
$0.165
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µH
720mA
Semishielded
750mA
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.56ohm
± 10%
4.95mm
4.95mm
3.8mm
20AM2421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.951
25+
$0.877
50+
$0.788
100+
$0.714
More Pricing...
Min: 5 / Mult: 5
120µH
400mA
Shielded
-
IFDC2020CZ Series
-
-
0.56ohm
± 20%
6mm
6mm
3mm
75R0159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.390
100+
$1.050
250+
$0.880
500+
$0.798
More Pricing...
Min: 1 / Mult: 1
150µH
580mA
Unshielded
-
MCSD75 Series
7.8mm x 7mm x 5mm
-
0.56ohm
± 10%
7.8mm
7mm
5mm
20T0927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.689
Min: 250 / Mult: 250
330µH
1.9A
Unshielded
-
MCPD Series
18.54mm x 15.24mm x 7.11mm
-
0.56ohm
± 20%
18.54mm
15.24mm
7.11mm
06X7334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.590
25+
$1.570
50+
$1.430
Min: 1 / Mult: 1
330µH
1A
Unshielded
1.9A
SDR2207 Series
22mm x 15mm x 7mm
-
0.56ohm
± 10%
22mm
15mm
7mm
87X9563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.190
25+
$1.100
50+
$0.997
100+
$0.899
More Pricing...
Min: 1 / Mult: 1
33µH
470mA
Shielded
480mA
SRU3028A Series
-
-
0.56ohm
± 30%
3.5mm
3.3mm
2.8mm
04X6171

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$3.030
500+
$2.660
1000+
$2.480
1500+
$2.300
2500+
$2.130
Min: 250 / Mult: 250
330µH
1A
Unshielded
1.7A
DO5022P Series
18.03mm x 15.24mm x 7.11mm
-
0.56ohm
± 20%
18.03mm
15.24mm
7.11mm
52K7861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.500
Min: 2500 / Mult: 2500
33µH
640mA
Unshielded
630mA
UP0.4C Series
6.6mm x 4.45mm x 2.92mm
-
0.56ohm
± 20%
6.6mm
4.45mm
2.92mm
69W1938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.690
25+
$2.570
50+
$2.430
100+
$2.400
Min: 1 / Mult: 1
330µH
1A
Unshielded
1.9A
DO5010H Series
18.03mm x 15.24mm x 7.11mm
-
0.56ohm
± 20%
18.03mm
15.24mm
7.11mm
85AK6092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.351
25+
$0.308
50+
$0.300
100+
$0.291
More Pricing...
Min: 5 / Mult: 5
10µH
750mA
Shielded
700mA
LQH2HPH_GR
-
-
0.56ohm
± 20%
2.5mm
2mm
0.9mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK