Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.424 |
10+ | $0.351 |
25+ | $0.308 |
50+ | $0.300 |
100+ | $0.291 |
250+ | $0.257 |
500+ | $0.247 |
1000+ | $0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPH6R8MGRL
Newark Part No.85AK6098
Product RangeLQH2HPH_GR
Inductance6.8µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)830mA
Product RangeLQH2HPH_GR
Inductor Case / Package-
DC Resistance Max0.395ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.9mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
LQH2HPH_GR
DC Resistance Max
0.395ohm
Product Length
2.5mm
Product Height
0.9mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
830mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability