Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ100MDRL
Newark Part No.24AJ1030
Product RangeLQH2HPZ_DR Series
Technical Datasheet
5,370 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.369 |
25+ | $0.348 |
50+ | $0.328 |
100+ | $0.307 |
250+ | $0.289 |
500+ | $0.270 |
1000+ | $0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ100MDRL
Newark Part No.24AJ1030
Product RangeLQH2HPZ_DR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)430mA
Inductor ConstructionSemishielded
Saturation Current (Isat)420mA
Product RangeLQH2HPZ_DR Series
Power Inductor Case2.5mm x 2mm x 0.55mm
Inductor Case / Package-
DC Resistance Max1.44ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
430mA
Saturation Current (Isat)
420mA
Power Inductor Case
2.5mm x 2mm x 0.55mm
DC Resistance Max
1.44ohm
Product Length
2.5mm
Product Height
0.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability