SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH7752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.306
25+
$0.294
50+
$0.276
100+
$0.257
250+
$0.247
More Pricing...
Min: 10 / Mult: 10
4.7µH
650mA
Shielded
650mA
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
-
0.672ohm
± 20%
2.5mm
2mm
0.55mm
65AH7751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.357
25+
$0.304
50+
$0.292
100+
$0.280
250+
$0.241
More Pricing...
Min: 10 / Mult: 10
3.3µH
730mA
Shielded
750mA
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.54ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.348
50+
$0.327
100+
$0.307
250+
$0.288
More Pricing...
Min: 10 / Mult: 10
6.8µH
490mA
Semishielded
550mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
1.2ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
Min: 10 / Mult: 10
1µH
960mA
Semishielded
1.37A
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
0.288ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.369
25+
$0.348
50+
$0.328
100+
$0.307
250+
$0.289
More Pricing...
Min: 10 / Mult: 10
10µH
430mA
Semishielded
420mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
1.44ohm
± 20%
2.5mm
2mm
0.55mm
85AK9388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.432
25+
$0.425
50+
$0.384
100+
$0.342
250+
$0.332
More Pricing...
Min: 10 / Mult: 10
3.3µH
700mA
Shielded
500mA
PLE Series
-
0403 [1008 Metric]
1.2ohm
± 20%
1mm
0.8mm
0.55mm
85AK9387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.471
25+
$0.458
50+
$0.412
100+
$0.365
250+
$0.361
More Pricing...
Min: 10 / Mult: 10
2.2µH
500mA
Shielded
300mA
PLE Series
-
0403 [1008 Metric]
0.6ohm
± 20%
1mm
0.8mm
0.55mm
85AK9386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.463
25+
$0.446
50+
$0.405
100+
$0.365
250+
$0.353
More Pricing...
Min: 10 / Mult: 10
1µH
1A
Shielded
700mA
PLE Series
-
0403 [1008 Metric]
0.3ohm
± 20%
1mm
0.8mm
0.55mm
85AK9385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.461
25+
$0.443
50+
$0.402
100+
$0.362
250+
$0.353
More Pricing...
Min: 10 / Mult: 10
470nH
1.5A
Shielded
1A
PLE Series
-
0403 [1008 Metric]
0.12ohm
± 20%
1mm
0.8mm
0.55mm
65AH7753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.305
25+
$0.292
50+
$0.274
100+
$0.256
250+
$0.247
More Pricing...
Min: 10 / Mult: 10
6.8µH
490mA
Shielded
550mA
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
-
1.2ohm
± 20%
2.5mm
2mm
0.55mm
65AH7748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.339
50+
$0.308
100+
$0.278
250+
$0.263
More Pricing...
Min: 10 / Mult: 10
15µH
290mA
Shielded
340mA
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
-
3ohm
± 20%
2.5mm
2mm
0.55mm
65AH7750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.309
25+
$0.292
50+
$0.274
100+
$0.258
250+
$0.243
More Pricing...
Min: 10 / Mult: 10
22µH
270mA
Shielded
260mA
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
-
3.6ohm
± 20%
2.5mm
2mm
0.55mm
65AH7745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.396
25+
$0.348
50+
$0.325
100+
$0.301
250+
$0.270
More Pricing...
Min: 10 / Mult: 10
470nH
1.25A
Shielded
1.67A
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
-
0.168ohm
± 20%
2.5mm
2mm
0.55mm
65AH7747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.309
25+
$0.292
50+
$0.274
100+
$0.258
250+
$0.243
More Pricing...
Min: 10 / Mult: 10
1.5µH
900mA
Shielded
1.12A
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.348ohm
± 20%
2.5mm
2mm
0.55mm
65AH7746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.309
25+
$0.292
50+
$0.274
100+
$0.258
250+
$0.243
More Pricing...
Min: 10 / Mult: 10
1µH
960mA
Shielded
1.37A
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.288ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
Min: 10 / Mult: 10
3.3µH
730mA
Semishielded
750mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.54ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
Min: 10 / Mult: 10
15µH
290mA
Semishielded
340mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
3ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
Min: 10 / Mult: 10
22µH
270mA
Semishielded
260mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
3.6ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.432
25+
$0.374
50+
$0.355
100+
$0.336
250+
$0.293
More Pricing...
Min: 10 / Mult: 10
4.7µH
650mA
Semishielded
650mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
0.672ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.432
25+
$0.374
50+
$0.355
100+
$0.336
250+
$0.293
More Pricing...
Min: 10 / Mult: 10
2.2µH
820mA
Semishielded
850mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
0.408ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
Min: 10 / Mult: 10
1.5µH
900mA
Semishielded
1.12A
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.348ohm
± 20%
2.5mm
2mm
0.55mm
24AJ1027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
Min: 10 / Mult: 10
470nH
1.25A
Semishielded
1.67A
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
0.168ohm
± 20%
2.5mm
2mm
0.55mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK