Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPZ2R2MDRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel24AJ1032RL
Cut Tape24AJ1032
Product RangeLQH2HPZ_DR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.477 | $4.77 |
| Total Price | $4.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.477 |
| 20+ | $0.471 |
| 30+ | $0.465 |
| 50+ | $0.426 |
| 100+ | $0.387 |
| 250+ | $0.384 |
| 500+ | $0.340 |
| 1000+ | $0.306 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ2R2MDRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel24AJ1032RL
Cut Tape24AJ1032
Product RangeLQH2HPZ_DR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)820mA
Inductor ConstructionSemishielded
Saturation Current (Isat)850mA
Product RangeLQH2HPZ_DR Series
Power Inductor Case2.5mm x 2mm x 0.55mm
Inductor Case / Package-
DC Resistance Max0.408ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
820mA
Saturation Current (Isat)
850mA
Power Inductor Case
2.5mm x 2mm x 0.55mm
DC Resistance Max
0.408ohm
Product Length
2.5mm
Product Height
0.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
