Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoPLEA85DCA3R3M-1PT00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AK9388RL
Cut Tape85AK9388
Product RangePLE Series
Your Part Number
3,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.406 | $4.06 |
| Total Price | $4.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.406 |
| 20+ | $0.391 |
| 30+ | $0.375 |
| 50+ | $0.358 |
| 100+ | $0.342 |
| 250+ | $0.333 |
| 500+ | $0.323 |
| 1000+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPLEA85DCA3R3M-1PT00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AK9388RL
Cut Tape85AK9388
Product RangePLE Series
Inductance3.3µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangePLE Series
Inductor Case / Package0403 [1008 Metric]
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length1mm
Product Width0.8mm
Product Height0.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PLE Series
DC Resistance Max
1.2ohm
Product Length
1mm
Product Height
0.55mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
500mA
Inductor Case / Package
0403 [1008 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
